50-00010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50-00010
50-00010
50-00010

50-00010

DigiKey Part Number
839-50-00010-ND
Manufacturer
Manufacturer Product Number
50-00010
Description
CONN PLUG 5.5X2.1MM LOCK STYLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Shielding
Unshielded
Features
Thread Lock
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
7 A
Mating Length/Depth
0.295" (7.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
-
Housing Material
-
Contact Material
Brass
Thread Size
5/16"-32
Body Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,52400 €15,24 €
251,42760 €35,69 €
501,35920 €67,96 €
1001,29440 €129,44 €
2501,21328 €303,32 €
5001,15538 €577,69 €
1.0001,10022 €1.100,22 €
3.0001,01821 €3.054,63 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €