


10-00113 | |
|---|---|
DigiKey Part Number | 839-10-00113-ND |
Manufacturer | |
Manufacturer Product Number | 10-00113 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,91600 € | 39,16 € |
| 25 | 3,67080 € | 91,77 € |
| 50 | 3,49540 € | 174,77 € |
| 200 | 3,16950 € | 633,90 € |
| 400 | 3,01828 € | 1.207,31 € |
| 600 | 2,93320 € | 1.759,92 € |
| 1.000 | 2,82945 € | 2.829,45 € |
| 2.600 | 2,64518 € | 6.877,47 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |











