Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

168/TL | |
|---|---|
DigiKey Part Number | 2177-168/TL-ND |
Manufacturer | |
Manufacturer Product Number | 168/TL |
Description | CONN FERRULE 22AWG TURQUOISE |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Tempo Communications | Size 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 12.40mm |
Part Status Obsolete | Length - Pin 8.00mm |
Type Single Wire | Color Turquoise |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2623.0 | Altech Corporation | 8.993 | 1920-1232-ND | 0,08000 € | Parametric Equivalent |
| 2623.0/100 | Altech Corporation | 35.221 | 1920-1233-ND | 0,09000 € | Parametric Equivalent |
| 3060-08034G | CNC Tech | 2.005 | 1175-3060-08034G-ND | 0,08000 € | Parametric Equivalent |
| 3203066 | Phoenix Contact | 67.305 | 277-2160-ND | 0,25000 € | Parametric Equivalent |
| 9004390000 | Weidmüller | 0 | 9004390000-ND | 0,05384 € | Parametric Equivalent |










