262x.0^100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2623.0/100

DigiKey Part Number
1920-1233-ND
Manufacturer
Manufacturer Product Number
2623.0/100
Description
CONN FERRULE 22AWG TURQUOISE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
22 AWG (0.34mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.056
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €