2201.0^100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201.0/100

DigiKey Part Number
1920-1782-ND
Manufacturer
Manufacturer Product Number
2201.0/100
Description
CONN FERRULE 20AWG ORANGE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.274
Factory Stock: 47.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €