Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2208RE | |
|---|---|
DigiKey Part Number | 1920-FII2208RE-ND |
Manufacturer | |
Manufacturer Product Number | FII2208RE |
Description | WIRE CONNECTOR,22AWG/0.34SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Turquoise |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2623.0 | Altech Corporation | 8.953 | 1920-1232-ND | 0,08000 € | Parametric Equivalent |
| 2623.0/100 | Altech Corporation | 35.221 | 1920-1233-ND | 0,09000 € | Parametric Equivalent |
| FII2208 | Altech Corporation | 0 | 1920-FII2208-ND | 32,07532 € | Parametric Equivalent |
| FII2208M | Altech Corporation | 0 | 1920-FII2208M-ND | 6,92670 € | Parametric Equivalent |
| 3060-08034G | CNC Tech | 2.005 | 1175-3060-08034G-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 312,41651 € | 1.562.082,55 € |
| Unit Price without VAT: | 312,41651 € |
|---|---|
| Unit Price with VAT: | 371,77565 € |








