
H2V1.25BK50 | |
|---|---|
DigiKey Part Number | 1030-H2V1.25BK50-ND |
Manufacturer | |
Manufacturer Product Number | H2V1.25BK50 |
Description | HEATSHRINK 1 1/4" X 50' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.250" (31.75mm) |
Mfr | Inner Diameter - Recovered 0.618" (15.70mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 50.0' (15.2m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.151,78000 € | 1.151,78 € |
| Unit Price without VAT: | 1.151,78000 € |
|---|---|
| Unit Price with VAT: | 1.370,61820 € |


