
H2V1.25BK25 | |
|---|---|
DigiKey Part Number | 1030-H2V1.25BK25-ND |
Manufacturer | |
Manufacturer Product Number | H2V1.25BK25 |
Description | HEATSHRINK 1 1/4" X 25' BLK 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.250" (31.75mm) |
Mfr | Inner Diameter - Recovered 0.618" (15.70mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 25.0' (7.6m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,99000 € | 330,99 € |
| Unit Price without VAT: | 330,99000 € |
|---|---|
| Unit Price with VAT: | 393,87810 € |


