
H2V0.19BK25 | |
|---|---|
DigiKey Part Number | 1030-H2V0.19BK25-ND |
Manufacturer | |
Manufacturer Product Number | H2V0.19BK25 |
Description | HEATSHRINK 3/16" X 25' BLACK 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.095" (2.41mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 25.0' (7.6m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,67000 € | 66,67 € |
| Unit Price without VAT: | 66,67000 € |
|---|---|
| Unit Price with VAT: | 79,33730 € |


