
H2V0.19BK200 | |
|---|---|
DigiKey Part Number | 1030-H2V0.19BK200-ND |
Manufacturer | |
Manufacturer Product Number | H2V0.19BK200 |
Description | HEATSHRINK 3/16" X 200' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.095" (2.41mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 200.0' (61.0m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,31000 € | 423,31 € |
| Unit Price without VAT: | 423,31000 € |
|---|---|
| Unit Price with VAT: | 503,73890 € |


