
TPLCE-3R8/55MR10X16 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/55MR10X16-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/55MR10X16 |
Description | CAP LITHIUM HYBRID 55F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 55 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 $ | 3,10 $ |
| 10 | 2,15800 $ | 21,58 $ |
| 50 | 1,78280 $ | 89,14 $ |
| 100 | 1,66690 $ | 166,69 $ |
| 500 | 1,47080 $ | 735,40 $ |
| 1.000 | 1,41008 $ | 1.410,08 $ |
| 2.500 | 1,34594 $ | 3.364,85 $ |
| 5.000 | 1,30725 $ | 6.536,25 $ |
| Unit Price without VAT: | 3,10000 $ |
|---|---|
| Unit Price with VAT: | 3,68900 $ |





