Parametric Equivalent

TPLCE-3R8/55MR8X25 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/55MR8X25-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/55MR8X25 |
Description | CAP LITHIUM HYBRID 55F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 55 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSH0825-3R8556-R | Eaton - Electronics Division | 1.187 | 283-HSH0825-3R8556-R-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,54400 € | 77,20 € |
| 100 | 1,44420 € | 144,42 € |
| 500 | 1,27520 € | 637,60 € |
| 1.000 | 1,22288 € | 1.222,88 € |
| 2.500 | 1,16760 € | 2.919,00 € |
| 5.000 | 1,13425 € | 5.671,25 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |


