
TPLCE-3R8/110MR10X25 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/110MR10X25-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/110MR10X25 |
Description | CAP LITHIUM HYBRID 110F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 F (EDLC) Supercapacitor 3.8 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 110 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 90mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,81900 € | 28,19 € |
| 50 | 2,37600 € | 118,80 € |
| 100 | 2,23880 € | 223,88 € |
| 500 | 2,00678 € | 1.003,39 € |
| 1.000 | 1,93492 € | 1.934,92 € |
| 2.500 | 1,85900 € | 4.647,50 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |


