
2-1105301-1 | |
|---|---|
DigiKey Part Number | 2094-2-1105301-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105301-1 |
Description | CONTACT H.D CRIMP SKT 17-18.5AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 17-18.5 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-18.5 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 1,94800 € | 48,70 € |
| 50 | 1,85480 € | 92,74 € |
| 100 | 1,76610 € | 176,61 € |
| 250 | 1,65544 € | 413,86 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |






