
2-1104014-3 | |
|---|---|
DigiKey Part Number | 2-1104014-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1104014-3 |
Description | INSERT FEMALE 35POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 35+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 35+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | HVT | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,62000 € | 48,62 € |
| 10 | 41,32700 € | 413,27 € |
| 25 | 38,74120 € | 968,53 € |
| Unit Price without VAT: | 48,62000 € |
|---|---|
| Unit Price with VAT: | 57,85780 € |

















