
1103015-2 | |
|---|---|
DigiKey Part Number | A105239-ND |
Manufacturer | |
Manufacturer Product Number | 1103015-2 |
Description | MODULE FEMALE 8POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | HVT | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,09000 € | 18,09 € |
| 10 | 15,37600 € | 153,76 € |
| 30 | 14,22833 € | 426,85 € |
| 50 | 13,72480 € | 686,24 € |
| 100 | 13,06990 € | 1.306,99 € |
| Unit Price without VAT: | 18,09000 € |
|---|---|
| Unit Price with VAT: | 21,52710 € |







