Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH150-5/2.5-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZH150-5/2.5-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-5/2.5-0-SP |
Description | ZH150-5/2.5-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.197" (5.00mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.098" (2.49mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 196.8' (60.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-5/2.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124975-DS-ND | 16,52000 € | Parametric Equivalent |
| ZH150-5/2.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124975-60-ND | 9,05722 € | Parametric Equivalent |
| ZHTM-5/2.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A122263-DS-ND | 15,60000 € | Parametric Equivalent |
| ZHTM-5/2.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 60 | A122263-60-ND | 8,49167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,17767 € | 670,66 € |
| Unit Price without VAT: | 11,17767 € |
|---|---|
| Unit Price with VAT: | 13,30143 € |



