
ZH150-5/2.5-0-SP | |
|---|---|
DigiKey Part Number | A124975-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-5/2.5-0-SP |
Description | HEATSHRINK .197" BLACK METER |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.197" (5.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.197" (5.00mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| 5 | 12,57200 € | 62,86 € |
| 10 | 11,56300 € | 115,63 € |
| 20 | 10,63450 € | 212,69 € |
| 50 | 9,52120 € | 476,06 € |
| 100 | 9,12900 € | 912,90 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 18,17130 € |






