Parametric Equivalent
Parametric Equivalent

RW-200-2-0-SP | |
|---|---|
DigiKey Part Number | 1111-RW-200-2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-2-0-SP |
Description | RW-200-2-0-SP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.065" (1.65mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 50.0' (15.2m) | Shelf Life 36 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSTH 2 BK SPL SCX SPEC | 3M | 0 | PSTH2BKSPLSCXSPEC-ND | 42,81684 € | Parametric Equivalent |
| VTN-200-2-BLACK | 3M | 0 | VTN-200-2-BLACK-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 92,40460 € | 4.620,23 € |
| Unit Price without VAT: | 92,40460 € |
|---|---|
| Unit Price with VAT: | 109,96147 € |


