PSTH 2 BK SPL SCX SPEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 92,40460 €
Datasheet
Image for PSTH 2 BK SPL SCX SPEC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSTH 2 BK SPL SCX SPEC

DigiKey Part Number
PSTH2BKSPLSCXSPEC-ND
Manufacturer
Manufacturer Product Number
PSTH 2 BK SPL SCX SPEC
Description
HEATSHRINK 2" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.065" (1.65mm)
Mfr
Material
Series
Features
Chemical Resistant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C
Type
Shrink Temperature
170°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
50.0' (15.2m)
Shelf Life
48 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RW-200-2-0-SPTE Connectivity01111-RW-200-2-0-SP-ND92,40460 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.90042,81684 €81.352,00 €
Unit Price without VAT:42,81684 €
Unit Price with VAT:50,95204 €