Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/8-0-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/8-0-STK |
Description | RNF-100-1/8-0-STK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bag | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670105 | Molex | 890 | WM23001-ND | 1,73000 € | Parametric Equivalent |
| 70-21-0002-0004 | Parker Chomerics | 12 | 1944-1076-ND | 319,32000 € | Parametric Equivalent |
| 70-41-0002-0004 | Parker Chomerics | 126 | 1944-1069-ND | 196,29000 € | Parametric Equivalent |
| F2211/8 BK103 | Alpha Wire | 2.793 | F2211/8BK103-ND | 4,38000 € | Parametric Equivalent |
| F221B1/8 BK100 | Alpha Wire | 1.365 | A018B-4-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,72000 € | 103,20 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |












