
70-21-0002-0004 | |
|---|---|
DigiKey Part Number | 1944-1076-ND |
Manufacturer | |
Manufacturer Product Number | 70-21-0002-0004 |
Description | HEATSHRINK EMI 1/8" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Conductive | |
Color | ||
Operating Temperature | -54°C ~ 135°C | |
Shrink Temperature | 191°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,83000 € | 323,83 € |
| 15 | 275,40800 € | 4.131,12 € |
| 30 | 267,89067 € | 8.036,72 € |
| Unit Price without VAT: | 323,83000 € |
|---|---|
| Unit Price with VAT: | 385,35770 € |

