PT2S7LB2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 30,76000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 25
Unit Price: 23,78000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 20,53000 €
Datasheet
New Product
Image for PT2S7LB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2S7LB2

DigiKey Part Number
1111-PT2S7LB2-ND
Manufacturer
Manufacturer Product Number
PT2S7LB2
Description
INDUSTRIAL RELAYS 2 FORM C DPDT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button
Mfr
Termination Style
Screw Terminal
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
18 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
12 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
4800VA
Relay Type
Coil Current
62.5 mA
Coil Resistance
192 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT2L7LB2TE Connectivity01111-PT2L7LB2-ND30,76000 €Parametric Equivalent
PT2L7LB2TE Connectivity Potter & Brumfield Relays25PB1499-ND23,78000 €Parametric Equivalent
PT2S7LB2TE Connectivity Potter & Brumfield Relays0PB1503-ND20,53000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1523,23533 €348,53 €
Unit Price without VAT:23,23533 €
Unit Price with VAT:27,65004 €