
PT2L7LB2 | |
|---|---|
DigiKey Part Number | 1111-PT2L7LB2-ND |
Manufacturer | |
Manufacturer Product Number | PT2L7LB2 |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 62.5 mA | Coil Resistance 192 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2S7LB2 | TE Connectivity | 0 | 1111-PT2S7LB2-ND | 23,23533 € | Parametric Equivalent |
| PT2L7LB2 | TE Connectivity Potter & Brumfield Relays | 25 | PB1499-ND | 23,78000 € | Parametric Equivalent |
| PT2S7LB2 | TE Connectivity Potter & Brumfield Relays | 0 | PB1503-ND | 20,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,76000 € | 153,80 € |
| Unit Price without VAT: | 30,76000 € |
|---|---|
| Unit Price with VAT: | 36,60440 € |



