Parametric Equivalent

K10P-11AT5-120 | |
|---|---|
DigiKey Part Number | 1111-K10P-11AT5-120-ND |
Manufacturer | |
Manufacturer Product Number | K10P-11AT5-120 |
Description | RELAY GEN PURPOSE DPDT 15A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 102 VAC |
Packaging Tray | Must Release Voltage 12 VAC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 120VAC - Nom | Relay Type |
Coil Current 11 mA | Coil Resistance 3.9 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K10P-11AT5-120 | TE Connectivity Potter & Brumfield Relays | 1.836 | PB322-ND | 19,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 24,06000 € | 96,24 € |
| Unit Price without VAT: | 24,06000 € |
|---|---|
| Unit Price with VAT: | 28,63140 € |


