K10P-11AT5-120, K10P-11DT5-12 (24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K10P-11AT5-120, K10P-11DT5-12 (24)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

K10P-11AT5-120

DigiKey Part Number
PB322-ND
Manufacturer
Manufacturer Product Number
K10P-11AT5-120
Description
RELAY GEN PURPOSE DPDT 15A 120V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
12 VAC
Operate Time
13 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.860
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,67000 €14,67 €
1013,07300 €130,73 €
2512,48320 €312,08 €
5012,05460 €602,73 €
10011,64050 €1.164,05 €
25011,11444 €2.778,61 €
50010,73212 €5.366,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,67000 €
Unit Price with VAT:17,45730 €