Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGAPD-5L | |
|---|---|
DigiKey Part Number | 1111-JMGAPD-5L-ND |
Manufacturer | |
Manufacturer Product Number | JMGAPD-5L |
Description | LOW SIGNAL RELAYS-PCB JMGAPD-5L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 100 mA | Qualification MIL-R-39016/18 |
Coil Type Non Latching | Coil Resistance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACD-5XL | TE Connectivity | 0 | 1111-JMACD-5XL-ND | 91,87111 € | Parametric Equivalent |
| JMACD-5XLS2 | TE Connectivity | 0 | 1111-JMACD-5XLS2-ND | 80,50714 € | Parametric Equivalent |
| JMACD-5XM | TE Connectivity | 0 | 1111-JMACD-5XM-ND | 91,87111 € | Parametric Equivalent |
| JMACD-5XMS2 | TE Connectivity | 0 | 1111-JMACD-5XMS2-ND | 97,21000 € | Parametric Equivalent |
| JMACD-5XPS | TE Connectivity | 0 | 1111-JMACD-5XPS-ND | 111,39800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 88,32192 € | 2.296,37 € |
| Unit Price without VAT: | 88,32192 € |
|---|---|
| Unit Price with VAT: | 105,10308 € |

