Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACD-5XPS | |
|---|---|
DigiKey Part Number | 1111-JMACD-5XPS-ND |
Manufacturer | |
Manufacturer Product Number | JMACD-5XPS |
Description | LOW SIGNAL RELAYS-PCB JMACD-5XPS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.7 VDC |
Mounting Type Through Hole | Must Release Voltage 0.22 VDC |
Coil Voltage 5VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 100 mA | Coil Resistance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACD-5XL | TE Connectivity | 0 | 1111-JMACD-5XL-ND | 91,87111 € | Parametric Equivalent |
| JMACD-5XLS2 | TE Connectivity | 0 | 1111-JMACD-5XLS2-ND | 80,50714 € | Parametric Equivalent |
| JMACD-5XM | TE Connectivity | 0 | 1111-JMACD-5XM-ND | 91,87111 € | Parametric Equivalent |
| JMACD-5XMS2 | TE Connectivity | 0 | 1111-JMACD-5XMS2-ND | 97,21000 € | Parametric Equivalent |
| JMACD-5XPS2 | TE Connectivity | 0 | 1111-JMACD-5XPS2-ND | 111,39800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 111,39800 € | 1.670,97 € |
| Unit Price without VAT: | 111,39800 € |
|---|---|
| Unit Price with VAT: | 132,56362 € |

