
JMGACD-5P | |
|---|---|
DigiKey Part Number | 1111-JMGACD-5P-ND |
Manufacturer | |
Manufacturer Product Number | JMGACD-5P |
Description | JMGACD-5P=M39016/18-031P |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 100 mA | Qualification MIL-R-39016/18 |
Coil Type Non Latching | Coil Resistance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 102,26080 € | 2.556,52 € |
| Unit Price without VAT: | 102,26080 € |
|---|---|
| Unit Price with VAT: | 121,69035 € |

