Parametric Equivalent
Parametric Equivalent

JMGAC-12MW | |
|---|---|
DigiKey Part Number | 1111-JMGAC-12MW-ND |
Manufacturer | |
Manufacturer Product Number | JMGAC-12MW |
Description | JMGAC-12MW = M39016/17-040M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.63 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/17 |
Coil Current 30.8 mA | Coil Resistance 390 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAC-12XLS | TE Connectivity | 0 | 1111-JMAC-12XLS-ND | 91,80778 € | Parametric Equivalent |
| JMAC-12XM | TE Connectivity | 0 | 1111-JMAC-12XM-ND | 81,24667 € | Parametric Equivalent |
| JMAC-12XP | TE Connectivity | 0 | 1111-JMAC-12XP-ND | 93,81000 € | Parametric Equivalent |
| JMAP-12XL | TE Connectivity | 0 | 1111-JMAP-12XL-ND | 86,39421 € | Parametric Equivalent |
| JMAP-12XM | TE Connectivity | 0 | 1111-JMAP-12XM-ND | 86,39421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 88,85000 € | 2.221,25 € |
| Unit Price without VAT: | 88,85000 € |
|---|---|
| Unit Price with VAT: | 105,73150 € |


