Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAC-12XM | |
|---|---|
DigiKey Part Number | 1111-JMAC-12XM-ND |
Manufacturer | |
Manufacturer Product Number | JMAC-12XM |
Description | INDUSTRIAL RELAYS JMAC-12XM = M3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 390 Ohms |
Coil Current 30.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAC-12XLS | TE Connectivity | 0 | 1111-JMAC-12XLS-ND | 92,54222 € | Parametric Equivalent |
| JMAC-12XP | TE Connectivity | 0 | 1111-JMAC-12XP-ND | 94,56000 € | Parametric Equivalent |
| JMAP-12XL | TE Connectivity | 0 | 1111-JMAP-12XL-ND | 87,08526 € | Parametric Equivalent |
| JMAP-12XM | TE Connectivity | 0 | 1111-JMAP-12XM-ND | 87,08526 € | Parametric Equivalent |
| JMAW-12XL | TE Connectivity | 0 | 1111-JMAW-12XL-ND | 88,76923 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 81,89667 € | 2.211,21 € |
| Unit Price without VAT: | 81,89667 € |
|---|---|
| Unit Price with VAT: | 97,45704 € |


