Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAP-12XL | |
|---|---|
DigiKey Part Number | 1111-JMAP-12XL-ND |
Manufacturer | |
Manufacturer Product Number | JMAP-12XL |
Description | LOW SIGNAL RELAYS-PCB JMAP-12XL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 390 Ohms |
Coil Current 30.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAC-12XLS | TE Connectivity | 0 | 1111-JMAC-12XLS-ND | 91,80778 € | Parametric Equivalent |
| JMAC-12XM | TE Connectivity | 0 | 1111-JMAC-12XM-ND | 81,24667 € | Parametric Equivalent |
| JMAC-12XP | TE Connectivity | 0 | 1111-JMAC-12XP-ND | 93,81000 € | Parametric Equivalent |
| JMAP-12XM | TE Connectivity | 0 | 1111-JMAP-12XM-ND | 86,39421 € | Parametric Equivalent |
| JMAW-12XL | TE Connectivity | 0 | 1111-JMAW-12XL-ND | 88,06462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 86,39421 € | 1.641,49 € |
| Unit Price without VAT: | 86,39421 € |
|---|---|
| Unit Price with VAT: | 102,80911 € |


