Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HTAT-24/6-0-STK | |
|---|---|
DigiKey Part Number | 1111-HTAT-24/6-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-24/6-0-STK |
Description | HEATSHRINK 0.945"" X 4' BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.088" (2.25mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWFR-24/6-0-STK | TE Connectivity | 0 | 1111-DWFR-24/6-0-STK-ND | 57,34500 € | Parametric Equivalent |
| ATUM-24/6-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-24/6-0-STK-ND | 43,65000 € | Parametric Equivalent |
| ATUM-24/6-0-STK | TE Connectivity Raychem Cable Protection | 0 | ATM246K-ND | 5,57620 € | Parametric Equivalent |
| DWFR-24/6-0-STK | TE Connectivity Raychem Cable Protection | 399 | DWFR-24/6-0-STK-ND | 34,97000 € | Parametric Equivalent |
| HTAT-24/6-0-STK | TE Connectivity Raychem Cable Protection | 0 | HTAT-24/6-0-STK-ND | 32,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 31,43667 € | 94,31 € |
| Unit Price without VAT: | 31,43667 € |
|---|---|
| Unit Price with VAT: | 37,40964 € |




