
ATUM-24/6-0-STK | |
|---|---|
DigiKey Part Number | 484-ATUM-24/6-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-24/6-0-STK |
Description | HEATSHRINK DUAL WALL 24MM X 4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.088" (2.25mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 € | 40,20 € |
| 2 | 36,97000 € | 73,94 € |
| 3 | 35,20000 € | 105,60 € |
| 5 | 33,09600 € | 165,48 € |
| 7 | 31,77857 € | 222,45 € |
| 10 | 30,43900 € | 304,39 € |
| 25 | 27,25240 € | 681,31 € |
| 50 | 26,43280 € | 1.321,64 € |
| Unit Price without VAT: | 40,20000 € |
|---|---|
| Unit Price with VAT: | 47,83800 € |










