Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-325-AY8 | |
|---|---|
DigiKey Part Number | 1111-FCA-325-AY8-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-AY8 |
Description | INDUSTRIAL RELAYS FCA-325-AY8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 2875VA, 700W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 5 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.875 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,10000 € | 591,10 € |
| Unit Price without VAT: | 591,10000 € |
|---|---|
| Unit Price with VAT: | 703,40900 € |



