Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-325-AV8 | |
|---|---|
DigiKey Part Number | 1111-FCA-325-AV8-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-AV8 |
Description | INDUSTRIAL RELAYS MILITARY/AEROS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 90 VAC |
Part Status Active | Must Release Voltage 5 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 2.875 kOhms |
Coil Current 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-325-AY8 | TE Connectivity | 0 | 1111-FCA-325-AY8-ND | 409,83900 € | Parametric Equivalent |
| FCA-325-AV8 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-AV8-ND | 355,35958 € | Parametric Equivalent |
| FCA-325-AY8 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-AY8-ND | 324,74167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 409,83880 € | 10.245,97 € |
| Unit Price without VAT: | 409,83880 € |
|---|---|
| Unit Price with VAT: | 487,70817 € |



