Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-210-HX2 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-HX2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-HX2 |
Description | INDUSTRIAL RELAYS FCA-210-HX2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | - | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 245,69727 € | 5.405,34 € |
| Unit Price without VAT: | 245,69727 € |
|---|---|
| Unit Price with VAT: | 292,37975 € |


