Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-210-AY2 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-AY2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-AY2 |
Description | FCA-210-AY2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 150 mA | Coil Resistance 80 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-BY2 | TE Connectivity | 0 | 1111-FCA-210-BY2-ND | 256,08857 € | Parametric Equivalent |
| FCA-210-HX2 | TE Connectivity | 0 | 1111-FCA-210-HX2-ND | 256,08864 € | Parametric Equivalent |
| 1-1617788-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-0-ND | 220,87700 € | Parametric Equivalent |
| 1-1617788-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-1-ND | 220,87700 € | Parametric Equivalent |
| 1617788 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617788-ND | 220,87700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 294,53714 € | 2.061,76 € |
| Unit Price without VAT: | 294,53714 € |
|---|---|
| Unit Price with VAT: | 350,49920 € |


