FCA-210-BZ2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 318,74167 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 237,17800 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 235,00500 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 212,75286 €
Datasheet
New Product
Image for FCA-210-BZ2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-210-BZ2

DigiKey Part Number
1111-FCA-210-BZ2-ND
Manufacturer
Manufacturer Product Number
FCA-210-BZ2
Description
INDUSTRIAL RELAYS FCA-210-BZ2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
0.75 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
10 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Coil Current
150 mA
Coil Resistance
80 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-210-1012MTE Connectivity01111-FCA-210-1012M-ND318,74167 €Parametric Equivalent
1617750-2TE Connectivity Aerospace, Defense and Marine01617750-2-ND237,17800 €Parametric Equivalent
FCA-210-1012MTE Connectivity Aerospace, Defense and Marine0FCA-210-1012M-ND235,00500 €Parametric Equivalent
FCA-210-BZ2TE Connectivity Aerospace, Defense and Marine0FCA-210-BZ2-ND212,75286 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21256,08857 €5.377,86 €
Unit Price without VAT:256,08857 €
Unit Price with VAT:304,74540 €