Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-210-1012M | |
|---|---|
DigiKey Part Number | 1111-FCA-210-1012M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-1012M |
Description | INDUSTRIAL RELAYS FCA-210-1012M= |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 150 mA | Coil Resistance 80 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-BZ2 | TE Connectivity | 0 | 1111-FCA-210-BZ2-ND | 256,08857 € | Parametric Equivalent |
| 1617750-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617750-2-ND | 237,17800 € | Parametric Equivalent |
| FCA-210-1012M | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-1012M-ND | 235,00500 € | Parametric Equivalent |
| FCA-210-BZ2 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-BZ2-ND | 212,75286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 318,74167 € | 1.912,45 € |
| Unit Price without VAT: | 318,74167 € |
|---|---|
| Unit Price with VAT: | 379,30259 € |



