FC-335-CW4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1.255,53000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1.268,07000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1.392,82000 €
Datasheet
New Product
Image for FC-335-CW4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-335-CW4

DigiKey Part Number
1111-FC-335-CW4-ND
Manufacturer
Manufacturer Product Number
FC-335-CW4
Description
RELAY GEN PURPOSE 3PST 35A 28V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
10 ms
Contact Form
3PST-NO (DM) (3 Form X)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
35 A
Relay Type
Switching Voltage
115VAC, 28VDC - Nom
Coil Resistance
160 Ohms
Coil Current
750 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-335-CW3TE Connectivity01111-FC-335-CW3-ND1.255,53000 €Parametric Equivalent
FC-335-CW3TE Connectivity Aerospace, Defense and Marine0A126889-ND1.268,07000 €Parametric Equivalent
FC-335-CW4TE Connectivity Aerospace, Defense and Marine0A126890-ND1.392,82000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.379,03000 €1.379,03 €
Manufacturers Standard Package
Unit Price without VAT:1.379,03000 €
Unit Price with VAT:1.641,04570 €