
FC-335-CW3 | |
|---|---|
DigiKey Part Number | 1111-FC-335-CW3-ND |
Manufacturer | |
Manufacturer Product Number | FC-335-CW3 |
Description | INDUSTRIAL RELAYS SOLDER HOOK ST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PST-NO (DM) (3 Form X) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 35 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 160 Ohms |
Coil Current 750 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-335-CW4 | TE Connectivity | 0 | 1111-FC-335-CW4-ND | 1.379,03000 € | Parametric Equivalent |
| FC-335-CW3 | TE Connectivity Aerospace, Defense and Marine | 0 | A126889-ND | 1.140,23000 € | Parametric Equivalent |
| FC-335-CW4 | TE Connectivity Aerospace, Defense and Marine | 0 | A126890-ND | 1.252,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.255,53000 € | 1.255,53 € |
| Unit Price without VAT: | 1.255,53000 € |
|---|---|
| Unit Price with VAT: | 1.494,08070 € |


