Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDSP08SGLNNTU04 | |
|---|---|
DigiKey Part Number | 1111-EDSP08SGLNNTU04-ND |
Manufacturer | |
Manufacturer Product Number | EDSP08SGLNNTU04 |
Description | DIP SW/SIP SW E STACK PIANO 8P G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP08SGLFNTR04 | TE Connectivity | 0 | 1111-EDSP08SGLFNTR04TR-ND | 3,37746 € | Parametric Equivalent |
| EDSP08SGLFNTU04 | TE Connectivity | 0 | 1111-EDSP08SGLFNTU04-ND | 2,72611 € | Parametric Equivalent |
| EDSP08SGLNNTR04 | TE Connectivity | 0 | 1111-EDSP08SGLNNTR04TR-ND | 2,90250 € | Parametric Equivalent |
| EDSP08SGRFNTR04 | TE Connectivity | 0 | 1111-EDSP08SGRFNTR04TR-ND | 2,90250 € | Parametric Equivalent |
| EDSP08SGLFNTR04 | TE Connectivity ALCOSWITCH Switches | 1.137 | 450-2578-1-ND | 4,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 4,72957 € | 108,78 € |
| Unit Price without VAT: | 4,72957 € |
|---|---|
| Unit Price with VAT: | 5,62819 € |






