KAC08LGGT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,20229 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 0,70583 €
Datasheet

Similar


NKK Switches
In Stock: 1.470
Unit Price: 3,94000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,75224 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1.137
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 4,75087 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,31827 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 791
Unit Price: 3,67000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 78
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 4,75087 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,31827 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

KAC08LGGT

DigiKey Part Number
KAC08LGGT-ND
Manufacturer
Manufacturer Product Number
KAC08LGGT
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAC08LGGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.201" (5.10mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
-
Length
0.855" (21.72mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,17825 €2.178,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,17825 €
Unit Price with VAT:2,59212 €