Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Many Poles do you need?

KAC08LGGR

DigiKey Part Number
KAC08LGGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAC08LGGR
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAC08LGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.201" (5.10mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.855" (21.72mm)
Voltage Rating
24VDC
Mechanical Life
2,000 Cycles
Actuator Type
Piano
Electrical Life
2,000 Cycles
Actuator Level
Raised
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4001,20283 €1.683,96 €
Unit Price without VAT:1,20283 €
Unit Price with VAT:1,43137 €