
DWFR-9/3-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWFR-9/3-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-9/3-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.354" (8.99mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-9/3-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-9/3-0-STK-ND | 7,96282 € | Parametric Equivalent |
| ATUM-9/3-0-STK | TE Connectivity Raychem Cable Protection | 11.295 | ATU093K-ND | 9,49000 € | Parametric Equivalent |
| DWFR-9/3-0-STK | TE Connectivity Raychem Cable Protection | 1.285 | DWFR-9/3-0-STK-ND | 9,77000 € | Parametric Equivalent |
| DWHF-9/3-0-STK | TE Connectivity Raychem Cable Protection | 2.385 | 484-DWHF-9/3-0-STK-ND | 12,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,21174 € | 18.029,35 € |
| Unit Price without VAT: | 7,21174 € |
|---|---|
| Unit Price with VAT: | 8,58197 € |




