
ATUM-9/3-0-STK | |
|---|---|
DigiKey Part Number | ATU093K-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-9/3-0-STK |
Description | HEATSHRINK DUAL WALL 9MM X 4' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 5 | 7,88400 € | 39,42 € |
| 10 | 7,25000 € | 72,50 € |
| 20 | 6,66800 € | 133,36 € |
| 50 | 6,36040 € | 318,02 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |













