Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWFR-24/8-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWFR-24/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-24/8-0-STK |
Description | HEAT SHRINK TUBE DUAL WALL 24 ID |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB10342001 | TE Connectivity | 0 | 1111-NB10342001-ND | 21,70070 € | Parametric Equivalent |
| ATUM-24/8-0-MS-STK | TE Connectivity Raychem Cable Protection | 0 | ATUM-248K-ND | 19,22460 € | Parametric Equivalent |
| ATUM-24/8-0-MS-STK | TE Connectivity Raychem Cable Protection | 46 | 484-ATUM-24/8-0-MS-STK-ND | 35,47000 € | Parametric Equivalent |
| ATUM-24/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | ATU248K-ND | 21,88000 € | Parametric Equivalent |
| ATUM-24/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-24/8-0-STK-ND | 18,48510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,68667 € | 83,06 € |
| Unit Price without VAT: | 27,68667 € |
|---|---|
| Unit Price with VAT: | 32,94714 € |





