
ATUM-24/8-0-STK | |
|---|---|
DigiKey Part Number | ATU248K-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-24/8-0-STK |
Description | HEATSHRINK DUALWALL 24MM X 4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,88000 € | 33,88 € |
| 5 | 27,89400 € | 139,47 € |
| 10 | 25,65500 € | 256,55 € |
| 20 | 23,59600 € | 471,92 € |
| 50 | 21,90660 € | 1.095,33 € |
| Unit Price without VAT: | 33,88000 € |
|---|---|
| Unit Price with VAT: | 40,31720 € |












