Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BSTS-15X4 | |
|---|---|
DigiKey Part Number | 1111-BSTS-15X4-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-15X4 |
Description | HEAT SHRINK TUBING AND SLEEVES B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192700038 | Molex | 0 | WM23003-ND | 33,35000 € | Parametric Equivalent |
| BSTS-15X4 | TE Connectivity Raychem Cable Protection | 0 | BSTS-15X4-ND | 14,43400 € | Parametric Equivalent |
| CB5045-000 | TE Connectivity Raychem Cable Protection | 0 | CB5045-000-ND | 17,90400 € | Parametric Equivalent |
| CB5368-000 | TE Connectivity Raychem Cable Protection | 20 | CB5368-000-ND | 52,41000 € | Parametric Equivalent |
| CB5370-000 | TE Connectivity Raychem Cable Protection | 0 | CB5370-000-ND | 31,04017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,76100 € | 237,61 € |
| Unit Price without VAT: | 23,76100 € |
|---|---|
| Unit Price with VAT: | 28,27559 € |



